G3B25AH-XB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G3B25AH-XB

DigiKey Part Number
G3B25AH-XB-ND
Manufacturer
Manufacturer Product Number
G3B25AH-XB
Description
SWITCH PUSH DPDT 0.4VA 28V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPDT Standard Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
G3B25AH-XB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Surface Mount, Right Angle
Type
Standard
Circuit
Switch Function
On-Mom
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
28 V
Voltage Rating - DC
28 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
White
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Gull Wing
Ingress Protection
-
Features
Process Sealed
Panel Cutout Dimensions
-
Operating Temperature
-30°C ~ 85°C
Mechanical Life
50,000 Cycles
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Factory Stock: 130
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$103.70000$103.70
10$89.50800$895.08
25$84.39920$2,109.98
50$80.72240$4,036.12
100$77.19980$7,719.98
250$72.76852$18,192.13
500$69.57870$34,789.35
1,000$66.52322$66,523.22
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.