G3B15AH-R-YC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G3B15AH-R-YC

DigiKey Part Number
360-G3B15AH-R-YCTR-ND - Tape & Reel (TR)
360-G3B15AH-R-YCCT-ND - Cut Tape (CT)
360-G3B15AH-R-YCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G3B15AH-R-YC
Description
SWITCH PUSH SPDT 0.4VA 28V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
G3B15AH-R-YC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount, Right Angle
Type
Standard
Circuit
Switch Function
On-Mom
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
28 V
Voltage Rating - DC
28 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Red
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Gull Wing
Ingress Protection
-
Features
Process Sealed
Panel Cutout Dimensions
-
Operating Temperature
-30°C ~ 85°C
Mechanical Life
50,000 Cycles
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 472
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$86.22000$86.22
10$74.39200$743.92
25$70.14480$1,753.62
50$67.09040$3,354.52
100$64.16320$6,416.32
250$60.48256$15,120.64
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$57.83320$28,916.60
1,000$55.29501$55,295.01
1,500$53.86005$80,790.07
Manufacturers Standard Package