
G3B15AH-R-YA | |
---|---|
DigiKey Part Number | 360-2593-2-ND - Tape & Reel (TR) 360-2593-1-ND - Cut Tape (CT) 360-2593-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3B15AH-R-YA |
Description | SWITCH PUSH SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | G3B15AH-R-YA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount, Right Angle | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Gull Wing | |
Ingress Protection | - | |
Features | Process Sealed | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $86.22000 | $86.22 |
10 | $74.39200 | $743.92 |
25 | $70.14480 | $1,753.62 |
50 | $67.09040 | $3,354.52 |
100 | $64.16320 | $6,416.32 |
250 | $60.48256 | $15,120.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $57.83320 | $28,916.60 |
1,000 | $55.29501 | $55,295.01 |
1,500 | $53.86005 | $80,790.07 |