
G3B15AB-S-XA | |
|---|---|
DigiKey Part Number | G3B15AB-S-XA-ND |
Manufacturer | |
Manufacturer Product Number | G3B15AB-S-XA |
Description | SWITCH PUSH SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | G3B15AB-S-XA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Gull Wing | |
Ingress Protection | - | |
Features | Process Sealed | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $84.93000 | $84.93 |
| 10 | $73.34500 | $733.45 |
| 25 | $69.15800 | $1,728.95 |
| 50 | $66.14580 | $3,307.29 |
| 100 | $63.26020 | $6,326.02 |
| 250 | $59.63144 | $14,907.86 |
| 500 | $57.01960 | $28,509.80 |
| 1,000 | $54.51722 | $54,517.22 |


