
FR01SC10P | |
|---|---|
DigiKey Part Number | FR01SC10P-ND |
Manufacturer | |
Manufacturer Product Number | FR01SC10P |
Description | SW ROTARY DIP BCD COMP 0.1A 5V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD Complement 10 Position Through Hole Rotary with Knob Actuator 100mA 5VDC |
Datasheet | Datasheet |
EDA/CAD Models | FR01SC10P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | BCD Complement | |
Number of Positions | 10 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 5VDC | |
Actuator Type | Rotary with Knob | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.284" (7.21mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -25°C ~ 85°C | |
Body Material | Polyamide (PA), Nylon, Glass Filled | |
Length | 0.394" (10.00mm) | |
Mechanical Life | 10,000 Steps | |
Electrical Life | 10,000 Steps | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $51.06000 | $51.06 |
| 10 | $42.52000 | $425.20 |
| 25 | $39.38120 | $984.53 |
| 100 | $35.13730 | $3,513.73 |
| 250 | $32.71260 | $8,178.15 |
| 500 | $31.08762 | $15,543.81 |
| 1,000 | $29.63926 | $29,639.26 |
| 2,500 | $27.98229 | $69,955.72 |










