B22JH-RO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
B22JH-RO
B22JH
B22JH
IP Rated Switches | Datasheet Preview

B22JH

DigiKey Part Number
360-1755-ND
Manufacturer
Manufacturer Product Number
B22JH
Description
SWITCH TOGGLE DPDT 0.4VA 28V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
B22JH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole, Right Angle
Circuit
Switch Function
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
28 V
Voltage Rating - DC
28 V
Actuator Type
Standard Round
Actuator Length
6.30mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
-
Bushing Thread
Unthreaded
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Nickel Plated
Electrical Life
50,000 Cycles
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 282
Factory Stock: 954
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$65.61000$65.61
10$56.65600$566.56
25$53.42720$1,335.68
50$51.10360$2,555.18
100$48.87600$4,887.60
250$46.07488$11,518.72
500$44.05842$22,029.21
1,000$42.12678$42,126.78
Manufacturers Standard Package