




B12JH | |
|---|---|
DigiKey Part Number | 360-1751-ND |
Manufacturer | |
Manufacturer Product Number | B12JH |
Description | SWITCH TOGGLE SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | B12JH Models |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 6.30mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole, Right Angle | Bushing Thread Unthreaded |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Brass, Nickel Plated |
Voltage Rating - AC 28 V | Electrical Life 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $52.12000 | $52.12 |
| 10 | $44.98800 | $449.88 |
| 25 | $42.42280 | $1,060.57 |
| 50 | $40.57800 | $2,028.90 |
| 100 | $38.81120 | $3,881.12 |
| 250 | $36.58864 | $9,147.16 |
| 500 | $34.98874 | $17,494.37 |
| 1,000 | $33.45608 | $33,456.08 |

