
AT468A | |
|---|---|
DigiKey Part Number | AT468A-ND |
Manufacturer | |
Manufacturer Product Number | AT468A |
Description | CAP TOGGLE PADDLE BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Paddle Toggle Switch Cap Black Snap Fit |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer NKK Switches | Illumination Non-Illuminated |
Packaging Box | For Use With/Related Products A, B and M Series |
Part Status Active | Mounting Type Snap Fit |
Switch Type Toggle | Size 4.40mm L x 2.40mm W x 14.20mm H |
Shape Paddle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.40000 | $7.40 |
| 10 | $6.69200 | $66.92 |
| 25 | $6.43240 | $160.81 |
| 50 | $6.24500 | $312.25 |
| 100 | $6.06170 | $606.17 |
| 250 | $5.82740 | $1,456.85 |
| 500 | $5.65590 | $2,827.95 |
| 1,000 | $5.48966 | $5,489.66 |
| 5,000 | $5.12186 | $25,609.30 |




