
81273 | |
|---|---|
DigiKey Part Number | F9041-ND |
Manufacturer | |
Manufacturer Product Number | 81273 |
Description | TOGGLE EXTEN BLK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Bat Toggle Switch Cap Black Snap Fit |
Datasheet | Datasheet |
Category | Shape Bat |
Manufacturer Littelfuse/Commercial Vehicle Products | Color Black |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Mounting Type Snap Fit |
Switch Type Toggle | Size 46.70mm L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.20000 | $22.20 |
| 10 | $20.09300 | $200.93 |
| 25 | $19.32040 | $483.01 |
| 50 | $18.75320 | $937.66 |
| 100 | $18.20160 | $1,820.16 |
| 250 | $17.49700 | $4,374.25 |
| 500 | $16.98216 | $8,491.08 |
| 1,000 | $16.48246 | $16,482.46 |
| 5,000 | $15.37738 | $76,886.90 |


