AT445C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AT445C
IP Rated Switches | Datasheet Preview

AT445C

DigiKey Part Number
AT445C-ND
Manufacturer
Manufacturer Product Number
AT445C
Description
CAP TOGGLE BAT RED
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bat Toggle Switch Cap Red Slip On
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NKK Switches
Series
Packaging
Box
Part Status
Active
Switch Type
Toggle
Shape
Bat
Color
Red
Illumination
Non-Illuminated
For Use With/Related Products
M Series
Mounting Type
Slip On
Size
3.00mm Dia x 4.50mm H
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 20
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$7.55000$7.55
Manufacturers Standard Package