
AT4156B | |
|---|---|
DigiKey Part Number | AT4156B-ND |
Manufacturer | |
Manufacturer Product Number | AT4156B |
Description | CAP ROCKER RECTANGULAR WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rectangular, Concave Rocker Switch Cap White Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Switch Type | Rocker | |
Shape | Rectangular, Concave | |
Color | White | |
Illumination | Non-Illuminated | |
For Use With/Related Products | M and P Series | |
Mounting Type | Snap Fit | |
Size | 23.01mm L x 15.11mm W x 8.92mm H | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.23000 | $20.23 |
| 10 | $18.33200 | $183.32 |
| 25 | $17.62560 | $440.64 |
| 50 | $17.10680 | $855.34 |
| 100 | $16.60340 | $1,660.34 |
| 250 | $15.96096 | $3,990.24 |
| 500 | $15.49152 | $7,745.76 |
| 1,000 | $15.03554 | $15,035.54 |
| 5,000 | $14.02763 | $70,138.15 |

