AT4065C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT4065C

DigiKey Part Number
AT4065C-ND
Manufacturer
Manufacturer Product Number
AT4065C
Description
CAP SLIDE RECT BLK/RED LENS
Customer Reference
Detailed Description
Rectangular Slide Switch Cap Black, Red Lens Snap Fit
Datasheet
 Datasheet
EDA/CAD Models
AT4065C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NKK Switches
Series
Packaging
Box
Part Status
Obsolete
Switch Type
Slide
Shape
Rectangular
Color
Black, Red Lens
Illumination
Illuminated
For Use With/Related Products
SS Series
Mounting Type
Snap Fit
Size
11.00mm L x 8.50mm W x 5.00mm H
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 90
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.