
NJU3712M | |
---|---|
DigiKey Part Number | 2129-NJU3712M-ND |
Manufacturer | |
Manufacturer Product Number | NJU3712M |
Description | IC DESERIALIZER 1:8 16SOIC |
Customer Reference | |
Detailed Description | Deserializer 1 Input 8 Output 16-DMP |
EDA/CAD Models | NJU3712M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Deserializer | |
Data Rate | - | |
Input Type | Serial | |
Output Type | Parallel | |
Number of Inputs | 1 | |
Number of Outputs | 8 | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-DMP | |
Base Product Number |