RP601Z330A-E2-F is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Nisshinbo Micro Devices Inc.
In Stock: 2,859
Unit Price: $15.11000
Datasheet
RP601Z330A-E2-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP601Z330A-E2-F

DigiKey Part Number
RP601Z330A-E2-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RP601Z330A-E2-F
Description
IC REG BUCK BST 3.3V 1A 16WLCSP
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 1A 16-WFBGA, WLCSP
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.3V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
2.4MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
WLCSP-16-P1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes