
RP602Z330C-E2-F | |
---|---|
DigiKey Part Number | 2129-RP602Z330C-E2-FTR-ND - Tape & Reel (TR) 2129-RP602Z330C-E2-FCT-ND - Cut Tape (CT) 2129-RP602Z330C-E2-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP602Z330C-E2-F |
Description | IC REG BUCK BST PWM SGNL 20WLCSP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive PWM Signal Output 20-UFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | RP602Z330C-E2-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Frequency - Switching | 2.6MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | WLCSP-20-P1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.15000 | $15.15 |
10 | $11.15400 | $111.54 |
25 | $10.15160 | $253.79 |
100 | $9.04780 | $904.78 |
250 | $8.52144 | $2,130.36 |
500 | $8.20402 | $4,102.01 |
1,000 | $7.94281 | $7,942.81 |
2,500 | $7.72162 | $19,304.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $7.50088 | $37,504.40 |
10,000 | $7.36416 | $73,641.60 |