
RP402K501A-EV | |
|---|---|
DigiKey Part Number | 2129-RP402K501A-EV-ND |
Manufacturer | |
Manufacturer Product Number | RP402K501A-EV |
Description | EVAL BOARD FOR RP402K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RP402K - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 1.8V ~ 5.5V | |
Current - Output | 800mA | |
Voltage - Input | 0.6V ~ 4.8V | |
Regulator Topology | Boost | |
Frequency - Switching | 1.2MHz | |
Contents | Board(s) | |
Utilized IC / Part | RP402K | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $241.33000 | $241.33 |

