Parametric Equivalent



RP200K121B-TR | |
|---|---|
DigiKey Part Number  | RP200K121B-TR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | RP200K121B-TR  | 
Description  | IC REG LINEAR 1.2V 300MA DFN  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA DFN(PL)1212-6  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Output Configuration  | ||
Output Type  | ||
Number of Regulators  | 1  | |
Voltage - Input (Max)  | 5.25V  | |
Voltage - Output (Min/Fixed)  | 1.2V  | |
Voltage - Output (Max)  | -  | |
Voltage Dropout (Max)  | 0.7V @ 300mA  | |
Current - Output  | ||
Current - Quiescent (Iq)  | 4 µA  | |
PSRR  | 70dB (1kHz)  | |
Control Features  | Enable  | |
Protection Features  | Over Current  | |
Operating Temperature  | -40°C ~ 85°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 6-XFDFN  | |
Supplier Device Package  | DFN(PL)1212-6  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $3.82944 | $19,147.20 | 
| 10,000 | $3.75058 | $37,505.80 | 
| 15,000 | $3.71108 | $55,666.20 | 


