


RP118N231B-TR-FE | |
|---|---|
DigiKey Part Number | 2129-RP118N231B-TR-FETR-ND - Tape & Reel (TR) 2129-RP118N231B-TR-FECT-ND - Cut Tape (CT) 2129-RP118N231B-TR-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP118N231B-TR-FE |
Description | IC REG LINEAR 2.3V 100MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.23V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 0.5 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.04000 | $6.04 |
| 10 | $4.32400 | $43.24 |
| 25 | $3.88360 | $97.09 |
| 100 | $3.40130 | $340.13 |
| 250 | $3.17168 | $792.92 |
| 500 | $3.03300 | $1,516.50 |
| 1,000 | $2.91903 | $2,919.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.77813 | $8,334.39 |
| 6,000 | $2.70918 | $16,255.08 |
| 9,000 | $2.67466 | $24,071.94 |
| 15,000 | $2.63640 | $39,546.00 |
| 21,000 | $2.61404 | $54,894.84 |
| 30,000 | $2.59254 | $77,776.20 |

