


RP114N271D-TR-FE | |
|---|---|
DigiKey Part Number | 2129-RP114N271D-TR-FETR-ND - Tape & Reel (TR) 2129-RP114N271D-TR-FECT-ND - Cut Tape (CT) 2129-RP114N271D-TR-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP114N271D-TR-FE |
Description | IC REG LINEAR 2.7V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 2.7V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 75 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.28000 | $6.28 |
| 10 | $4.48700 | $44.87 |
| 25 | $4.03360 | $100.84 |
| 100 | $3.53430 | $353.43 |
| 250 | $3.29700 | $824.25 |
| 500 | $3.15392 | $1,576.96 |
| 1,000 | $3.03610 | $3,036.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.89056 | $8,671.68 |

