SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

RP114N181D-TR-FE

DigiKey Part Number
2129-RP114N181D-TR-FETR-ND - Tape & Reel (TR)
2129-RP114N181D-TR-FECT-ND - Cut Tape (CT)
2129-RP114N181D-TR-FEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP114N181D-TR-FE
Description
IC REG LINEAR 1.8V 300MA SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.25V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.39V @ 300mA, 0.39V @ 300mA
Current - Output
Current - Quiescent (Iq)
75 µA
PSRR
75dB (1kHz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,909
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.28000$6.28
10$4.48700$44.87
25$4.03360$100.84
100$3.53430$353.43
250$3.29700$824.25
500$3.15392$1,576.96
1,000$3.03610$3,036.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.89056$8,671.68
6,000$2.81933$16,915.98
9,000$2.78366$25,052.94
15,000$2.74413$41,161.95
21,000$2.72104$57,141.84
30,000$2.69883$80,964.90
Manufacturers Standard Package