


RP114K281D5-TR | |
|---|---|
DigiKey Part Number | 2129-RP114K281D5-TR-ND - Tape & Reel (TR) 2129-RP114K281D5-CT-ND - Cut Tape (CT) 2129-RP114K281D5-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP114K281D5-TR |
Description | IC REG LINEAR 2.85V 300MA DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA DFN(PL)1010-4 |
Datasheet | Datasheet |
EDA/CAD Models | RP114K281D5-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 2.85V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 75 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | DFN(PL)1010-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.18000 | $7.18 |
| 10 | $5.13200 | $51.32 |
| 25 | $4.62440 | $115.61 |
| 100 | $4.06460 | $406.46 |
| 250 | $3.79696 | $949.24 |
| 500 | $3.63576 | $1,817.88 |
| 1,000 | $3.50318 | $3,503.18 |
| 2,500 | $3.36310 | $8,407.75 |
| 5,000 | $3.27869 | $16,393.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $2.95746 | $29,574.60 |


