


RP102N121D-TR-FE | |
|---|---|
DigiKey Part Number | 2129-RP102N121D-TR-FETR-ND - Tape & Reel (TR) 2129-RP102N121D-TR-FECT-ND - Cut Tape (CT) 2129-RP102N121D-TR-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP102N121D-TR-FE |
Description | IC REG LINEAR 1.2V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 70 µA | |
PSRR | 80dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.42000 | $7.42 |
| 10 | $5.29500 | $52.95 |
| 25 | $4.77120 | $119.28 |
| 100 | $4.19590 | $419.59 |
| 250 | $3.92132 | $980.33 |
| 500 | $3.75584 | $1,877.92 |
| 1,000 | $3.61960 | $3,619.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.45121 | $10,353.63 |
| 6,000 | $3.36884 | $20,213.04 |
| 9,000 | $3.32759 | $29,948.31 |
| 15,000 | $3.28187 | $49,228.05 |
| 21,000 | $3.25514 | $68,357.94 |

