RM517L121D-E2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nisshinbo Micro Devices Inc.
In Stock: 4,844
Unit Price: $12.89000
Datasheet
Non-Isolated PoL Module DC DC Converter 1 Output 0.3 ~ 1.2V 300mA 1.8V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 1 Output 0.3 ~ 1.2V 300mA 1.8V - 5.5V Input
8-WFQFN Exposed Pad

RM517L121D-E2

DigiKey Part Number
2129-RM517L121D-E2TR-ND - Tape & Reel (TR)
2129-RM517L121D-E2CT-ND - Cut Tape (CT)
2129-RM517L121D-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM517L121D-E2
Description
0.3 V ULTRA-LOW OUTPUT VOLTAGE 3
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.3 ~ 1.2V 300mA 1.8V - 5.5V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
1.8V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
300mA
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off
Operating Temperature
-40°C ~ 85°C
Efficiency
-
Mounting Type
Surface Mount
Package / Case
8-WFQFN Exposed Pad
Size / Dimension
0.12" L x 0.09" W x 0.03" H (3.0mm x 2.4mm x 0.8mm)
Supplier Device Package
QFN2430-8
Control Features
Enable, Active High
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31/3/2026
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$24.88000$24.88
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$13.10760$39,322.80
6,000$12.86188$77,171.28
Manufacturers Standard Package