


RM516L121A-E2 | |
|---|---|
DigiKey Part Number | 2129-RM516L121A-E2TR-ND - Tape & Reel (TR) 2129-RM516L121A-E2CT-ND - Cut Tape (CT) 2129-RM516L121A-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM516L121A-E2 |
Description | 0.3 V ULTRA-LOW OUTPUT VOLTAGE 1 |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.3 ~ 1.2V 100mA 1.8V - 5.5V Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 100mA | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFQFN Exposed Pad | |
Size / Dimension | 0.12" L x 0.09" W x 0.03" H (3.0mm x 2.4mm x 0.8mm) | |
Supplier Device Package | QFN2430-8 | |
Control Features | Enable, Active High | |
Approval Agency | - | |
Standard Number | - |

