NJM78L06UA-TE1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NJM78L06UA-TE1

RH5RZ30CA-T1-FE

DigiKey Part Number
RH5RZ30CA-T1-FE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RH5RZ30CA-T1-FE
Description
IC REG LINEAR 3V 100MA SOT89-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
8V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.3V @ 60mA
Current - Output
Current - Quiescent (Iq)
40 µA
PSRR
55dB (1kHz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.74075$3,740.75
2,000$3.62540$7,250.80
3,000$3.56767$10,703.01
5,000$3.50368$17,518.40
7,000$3.46631$24,264.17
10,000$3.43035$34,303.50
Manufacturers Standard Package