R5111L102D-TR-YE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: $16.81166
Datasheet

Parametric Equivalent


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: $15.26639
Datasheet
R5110L012C-TR-KE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5111L102D-TR-YE

DigiKey Part Number
R5111L102D-TR-YE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R5111L102D-TR-YE
Description
IC SUPERVISOR 1 CHAN HQFN0808-28
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel HQFN0808-28
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nisshinbo Micro Devices Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
3.3V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
194ms Minimum
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
28-VQFN Exposed Pad
Supplier Device Package
HQFN0808-28
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$13.60748$27,214.96
4,000$13.32645$53,305.80
6,000$13.18574$79,114.44
Manufacturers Standard Package