
R5110L102D-TR-KE | |
---|---|
DigiKey Part Number | R5110L102D-TR-KE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R5110L102D-TR-KE |
Description | IC SUPERVISOR 1 CHAN HQFN0808-28 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel HQFN0808-28 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.3V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 194ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-VQFN Exposed Pad | |
Supplier Device Package | HQFN0808-28 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $16.81166 | $33,623.32 |
4,000 | $16.47765 | $65,910.60 |