


R1810L025A-E2 | |
|---|---|
DigiKey Part Number | 2129-R1810L025A-E2TR-ND - Tape & Reel (TR) 2129-R1810L025A-E2CT-ND - Cut Tape (CT) 2129-R1810L025A-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1810L025A-E2 |
Description | 600NA IQ LOW QUIESCENT CURRENT B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | R1810x Converter, Energy Harvesting Voltage Regulator IC 1 Output 14-DFN (3.5x2.7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, Energy Harvesting | |
Voltage - Input | 0.35V ~ 2.1V | |
Number of Outputs | 1 | |
Voltage - Output | 2.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-UFDFN Exposed Pad | |
Supplier Device Package | 14-DFN (3.5x2.7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $61.03000 | $61.03 |
| 10 | $47.14000 | $471.40 |
| 25 | $43.67080 | $1,091.77 |
| 100 | $39.85670 | $3,985.67 |
| 250 | $38.03884 | $9,509.71 |
| 500 | $36.94332 | $18,471.66 |
| 1,000 | $36.04123 | $36,041.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $32.63400 | $163,170.00 |


