



R1526S331B-E2-KE | |
|---|---|
DigiKey Part Number | 2129-R1526S331B-E2-KETR-ND - Tape & Reel (TR) 2129-R1526S331B-E2-KECT-ND - Cut Tape (CT) 2129-R1526S331B-E2-KEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1526S331B-E2-KE |
Description | IC REG LIN 3.3V 300MA 8-HSOP-E |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-HSOP-E |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.23V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
PSRR | 50dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 8-HSOP-E | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.74000 | $19.74 |
| 10 | $14.66100 | $146.61 |
| 25 | $13.38960 | $334.74 |
| 100 | $11.99220 | $1,199.22 |
| 250 | $11.32596 | $2,831.49 |
| 500 | $10.92424 | $5,462.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $10.59373 | $10,593.73 |
| 2,000 | $10.32169 | $20,643.38 |
| 3,000 | $10.18545 | $30,556.35 |
| 5,000 | $10.03451 | $50,172.55 |
| 7,000 | $9.94632 | $69,624.24 |

