



R1513S501B-E2-KE | |
|---|---|
DigiKey Part Number | 2129-R1513S501B-E2-KETR-ND - Tape & Reel (TR) 2129-R1513S501B-E2-KECT-ND - Cut Tape (CT) 2129-R1513S501B-E2-KEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1513S501B-E2-KE |
Description | IC REG LINEAR 5V 300MA 6-HSOP-J |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-HSOP-J |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 110 µA |
Mfr | PSRR 70dB (100Hz) |
Series | Control Features Enable |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Over Current, Over Temperature |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 36V | Package / Case 6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 6-HSOP-J |
Voltage Dropout (Max) 0.6V @ 300mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R1513S501D-E2-FE | Nisshinbo Micro Devices Inc. | 135 | 2129-R1513S501D-E2-FECT-ND | $12.25000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.48000 | $19.48 |
| 10 | $14.44500 | $144.45 |
| 25 | $13.18080 | $329.52 |
| 100 | $11.79620 | $1,179.62 |
| 250 | $11.13520 | $2,783.80 |
| 500 | $10.81784 | $5,408.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $10.40891 | $10,408.91 |
| 2,000 | $10.13900 | $20,278.00 |
| 3,000 | $10.00381 | $30,011.43 |
| 5,000 | $9.85408 | $49,270.40 |
| 7,000 | $9.76654 | $68,365.78 |


