
IAUCN04S7N054HATMA1 | |
|---|---|
DigiKey Part Number | 448-IAUCN04S7N054HATMA1TR-ND - Tape & Reel (TR) 448-IAUCN04S7N054HATMA1CT-ND - Cut Tape (CT) 448-IAUCN04S7N054HATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUCN04S7N054HATMA1 |
Description | MOSFET_(20V 40V) |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 62A (Tj) 40W (Tc) Surface Mount PG-TDSON-8-57 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 62A (Tj) | |
Rds On (Max) @ Id, Vgs | 5.41mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 10µA | |
Gate Charge (Qg) (Max) @ Vgs | 12nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 798pF @ 20V | |
Power - Max | 40W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerVDFN | |
Supplier Device Package | PG-TDSON-8-57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.87000 | $15.87 |
| 10 | $10.06300 | $100.63 |
| 100 | $6.75810 | $675.81 |
| 500 | $5.34150 | $2,670.75 |
| 1,000 | $4.88596 | $4,885.96 |
| 2,000 | $4.56614 | $9,132.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $4.08824 | $20,441.20 |
| 10,000 | $3.83221 | $38,322.10 |
| 15,000 | $3.73051 | $55,957.65 |



