


R1271L501A-TR-K | |
|---|---|
DigiKey Part Number | 2129-R1271L501A-TR-KTR-ND - Tape & Reel (TR) 2129-R1271L501A-TR-KCT-ND - Cut Tape (CT) 2129-R1271L501A-TR-KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1271L501A-TR-K |
Description | IC REG BUCK 5V 1A 12DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.6V | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN3030-12B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.19000 | $32.19 |
| 10 | $24.29600 | $242.96 |
| 25 | $22.33080 | $558.27 |
| 100 | $20.16870 | $2,016.87 |
| 250 | $19.13720 | $4,784.30 |
| 500 | $18.51580 | $9,257.90 |
| 1,000 | $18.00418 | $18,004.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $17.37242 | $52,117.26 |

