



R1260S023A-E2-FE | |
|---|---|
DigiKey Part Number | 2129-R1260S023A-E2-FETR-ND - Tape & Reel (TR) 2129-R1260S023A-E2-FECT-ND - Cut Tape (CT) 2129-R1260S023A-E2-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1260S023A-E2-FE |
Description | 60V INPUT / 80V ABSOLUTE MAXIMUM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 18-HSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 5V ~ 60V | |
Frequency - Switching | 150kHz ~ 600kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Power Good, Soft Start | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 18-LFSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 18-HSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.47000 | $28.47 |
| 10 | $21.40000 | $214.00 |
| 25 | $19.63920 | $490.98 |
| 100 | $17.70390 | $1,770.39 |
| 250 | $16.78040 | $4,195.10 |
| 500 | $16.22366 | $8,111.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $15.76549 | $15,765.49 |
| 2,000 | $15.38836 | $30,776.72 |
| 3,000 | $15.19948 | $45,598.44 |
| 5,000 | $14.99023 | $74,951.15 |

