Buck Regulator Positive Output Step-Down DC-DC Controller IC 18-HSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Regulator Positive Output Step-Down DC-DC Controller IC 18-HSOP
18-LFSOP (0.173", 4.40mm Width) Exposed Pad
R1260 Series, 60V Input / 80V Absolute Maximum Rating Synchronous Step-down DC/DC Controller

R1260S023A-E2-FE

DigiKey Part Number
2129-R1260S023A-E2-FETR-ND - Tape & Reel (TR)
2129-R1260S023A-E2-FECT-ND - Cut Tape (CT)
2129-R1260S023A-E2-FEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R1260S023A-E2-FE
Description
60V INPUT / 80V ABSOLUTE MAXIMUM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 18-HSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nisshinbo Micro Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
5V ~ 60V
Frequency - Switching
150kHz ~ 600kHz
Duty Cycle (Max)
-
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
-
Control Features
Current Limit, Enable, Frequency Control, Power Good, Soft Start
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
18-LFSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
18-HSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$28.47000$28.47
10$21.40000$214.00
25$19.63920$490.98
100$17.70390$1,770.39
250$16.78040$4,195.10
500$16.22366$8,111.83
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$15.76549$15,765.49
2,000$15.38836$30,776.72
3,000$15.19948$45,598.44
5,000$14.99023$74,951.15
Manufacturers Standard Package