Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.2A SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R1245N001B-TR-FE

DigiKey Part Number
2129-R1245N001B-TR-FETR-ND - Tape & Reel (TR)
2129-R1245N001B-TR-FECT-ND - Cut Tape (CT)
2129-R1245N001B-TR-FEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R1245N001B-TR-FE
Description
IC REG BUCK ADJ 1.2A SOT23-6W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.2A SOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
30V
Current - Output
Frequency - Switching
330kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-6W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41,912
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.44000$14.44
10$10.59800$105.98
25$9.64000$241.00
100$8.58600$858.60
250$8.08280$2,020.70
500$7.77962$3,889.81
1,000$7.53013$7,530.13
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$6.52680$19,580.40
Manufacturers Standard Package