R1141Q311B-TR-FE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: $2.00053
Datasheet
SC-80A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SC-80A
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

R1141Q311B-TR-FE

DigiKey Part Number
R1141Q311B-TR-FE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R1141Q311B-TR-FE
Description
IC REG LINEAR 3.1V 120MA SC-82AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 120mA SC-82AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3.1V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.28V @ 120mA
Current - Output
Current - Quiescent (Iq)
160 µA
PSRR
75dB (1kHz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-82A, SOT-343
Supplier Device Package
SC-82AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.00053$6,001.59
6,000$1.94783$11,686.98
9,000$1.92145$17,293.05
15,000$1.89220$28,383.00
21,000$1.87511$39,377.31
30,000$1.85869$55,760.70
Manufacturers Standard Package