



R1114D151B-TR-FE | |
---|---|
DigiKey Part Number | 2129-R1114D151B-TR-FETR-ND - Tape & Reel (TR) 2129-R1114D151B-TR-FECT-ND - Cut Tape (CT) 2129-R1114D151B-TR-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1114D151B-TR-FE |
Description | IC REG LIN 1.5V 150MA SON1612-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SON1612-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
PSRR | 70dB ~ 60dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SON1612-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.76000 | $4.76 |
10 | $3.35000 | $33.50 |
25 | $2.99880 | $74.97 |
100 | $2.61270 | $261.27 |
250 | $2.42948 | $607.37 |
500 | $2.31846 | $1,159.23 |
1,000 | $2.22732 | $2,227.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $2.09038 | $8,361.52 |