RF Amplifier IC GNSS, LNA 1.164GHz ~ 1.3GHz EPFFP6-FA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Amplifier IC GNSS, LNA 1.164GHz ~ 1.3GHz EPFFP6-FA
NT1191 & NT1192, LNAs for Multi-band GNSS / for 1.2-GHz-band GNSS

NT1192FAAE1S

DigiKey Part Number
2129-NT1192FAAE1STR-ND - Tape & Reel (TR)
2129-NT1192FAAE1SCT-ND - Cut Tape (CT)
2129-NT1192FAAE1SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NT1192FAAE1S
Description
IC AMP GNSS 1.164-1.3GHZ EPFFP6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Amplifier IC GNSS, LNA 1.164GHz ~ 1.3GHz EPFFP6-FA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
GNSS, LNA
Manufacturer
Nisshinbo Micro Devices Inc.
Voltage - Supply
1.5V ~ 3.7V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
4.5mA
Part Status
Active
Test Frequency
1.278GHz
Frequency
1.164GHz ~ 1.3GHz
Mounting Type
Surface Mount
P1dB
-13dBm
Package / Case
6-XFDFN
Gain
24dB
Supplier Device Package
EPFFP6-FA
Noise Figure
0.7dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 194
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.52000$10.52
10$7.63800$76.38
25$6.91280$172.82
100$6.11680$611.68
250$5.73664$1,434.16
500$5.50742$2,753.71
1,000$5.40892$5,408.92
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$4.99986$24,999.30
10,000$4.90112$49,011.20
15,000$4.85167$72,775.05
Manufacturers Standard Package