
NT1193FAAE2S | |
|---|---|
DigiKey Part Number | 2129-NT1193FAAE2STR-ND - Tape & Reel (TR) 2129-NT1193FAAE2SCT-ND - Cut Tape (CT) 2129-NT1193FAAE2SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NT1193FAAE2S |
Description | GNSS WIDEBAND LOW NOISE AMPLIFIE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC BeiDou, Galileo, GLONASS, GNSS, GPS 1.164GHz ~ 1.61GHz EPFFP6-FA |
Datasheet | Datasheet |
Category | RF Type BeiDou, Galileo, GLONASS, GNSS, GPS |
Manufacturer Nisshinbo Micro Devices Inc. | Voltage - Supply 1.5V ~ 3.7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 5mA |
Part Status Active | Test Frequency 1.575GHz |
Frequency 1.164GHz ~ 1.61GHz | Mounting Type Surface Mount |
P1dB -16dBm | Package / Case 6-XFDFN |
Gain 21.5dB | Supplier Device Package EPFFP6-FA |
Noise Figure 0.7dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.66000 | $12.66 |
| 10 | $9.24900 | $92.49 |
| 25 | $8.39560 | $209.89 |
| 100 | $7.45360 | $745.36 |
| 250 | $7.00472 | $1,751.18 |
| 500 | $6.73406 | $3,367.03 |
| 1,000 | $6.66681 | $6,666.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $6.13421 | $30,671.05 |
| 10,000 | $6.01752 | $60,175.20 |







