
NR1620GK040AE4S | |
|---|---|
DigiKey Part Number | 2129-NR1620GK040AE4STR-ND - Tape & Reel (TR) 2129-NR1620GK040AE4SCT-ND - Cut Tape (CT) 2129-NR1620GK040AE4SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NR1620GK040AE4S |
Description | IC REG LINEAR 0.4V DFN1212-6-GK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA DFN1212-6-GK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.4V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.15V @ 0.15A | |
Current - Output | ||
Current - Quiescent (Iq) | 900 nA | |
PSRR | 90dB ~ 60dB (1kHz ~ 100kHz) | |
Control Features | Current Limit | |
Protection Features | Over Current, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | DFN1212-6-GK |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.20000 | $9.20 |
| 10 | $6.61000 | $66.10 |
| 25 | $5.97760 | $149.44 |
| 100 | $5.27720 | $527.72 |
| 250 | $4.94368 | $1,235.92 |
| 500 | $4.74234 | $2,371.17 |
| 1,000 | $4.57665 | $4,576.65 |
| 2,500 | $4.40178 | $11,004.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $4.29639 | $21,481.95 |
| 10,000 | $4.20966 | $42,096.60 |
| 15,000 | $4.16619 | $62,492.85 |

