


NJW4830U2-TE2 | |
---|---|
DigiKey Part Number | 2129-NJW4830U2-TE2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NJW4830U2-TE2 |
Description | SINGLE HIGH SIDE SWITCH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 500mA SOT-89-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | - | |
Voltage - Load | 0V ~ 45V | |
Voltage - Supply (Vcc/Vdd) | 4.6V ~ 40V | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | 350mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-89-5 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.11102 | $5,111.02 |
2,000 | $4.96166 | $9,923.32 |
3,000 | $4.88683 | $14,660.49 |
5,000 | $4.80396 | $24,019.80 |
7,000 | $4.75552 | $33,288.64 |
10,000 | $4.70893 | $47,089.30 |