


NJW4132U2-C-TE1 | |
|---|---|
DigiKey Part Number | 2129-NJW4132U2-C-TE1TR-ND - Tape & Reel (TR) 2129-NJW4132U2-C-TE1CT-ND - Cut Tape (CT) 2129-NJW4132U2-C-TE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJW4132U2-C-TE1 |
Description | IC REG BOOST ADJ 2.25A SOT89-5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1V 1 Output 2.25A SOT-89-5/6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 40V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-89-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.17000 | $19.17 |
| 10 | $14.21200 | $142.12 |
| 25 | $12.97520 | $324.38 |
| 100 | $11.61610 | $1,161.61 |
| 250 | $10.96732 | $2,741.83 |
| 500 | $10.57636 | $5,288.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $10.25450 | $10,254.50 |
| 2,000 | $9.98968 | $19,979.36 |
| 3,000 | $9.85707 | $29,571.21 |
| 5,000 | $9.71010 | $48,550.50 |
| 7,000 | $9.62423 | $67,369.61 |


