
NJW4105DL5-08A-TE1 | |
|---|---|
DigiKey Part Number  | 2129-NJW4105DL5-08A-TE1TR-ND - Tape & Reel (TR) 2129-NJW4105DL5-08A-TE1CT-ND - Cut Tape (CT) 2129-NJW4105DL5-08A-TE1DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | NJW4105DL5-08A-TE1  | 
Description  | IC REG LINEAR 8V 500MA TO252-5  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-5  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Output Configuration  | ||
Output Type  | ||
Number of Regulators  | 1  | |
Voltage - Input (Max)  | 40V  | |
Voltage - Output (Min/Fixed)  | 8V  | |
Voltage - Output (Max)  | -  | |
Voltage Dropout (Max)  | 0.7V @ 500mA  | |
Current - Output  | ||
Current - Quiescent (Iq)  | 105 µA  | |
PSRR  | 50dB (1kHz)  | |
Control Features  | Enable  | |
Protection Features  | Over Current, Over Temperature, UVLO  | |
Operating Temperature  | -40°C ~ 125°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | TO-252-6, DPAK (5 Leads + Tab)  | |
Supplier Device Package  | TO-252-5  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $12.65000 | $12.65 | 
| 10 | $9.21900 | $92.19 | 
| 25 | $8.37080 | $209.27 | 
| 100 | $7.43730 | $743.73 | 
| 250 | $6.99184 | $1,747.96 | 
| 500 | $6.72326 | $3,361.63 | 
| 1,000 | $6.50216 | $6,502.16 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $6.22901 | $18,687.03 | 
| 6,000 | $6.09534 | $36,572.04 | 
| 9,000 | $6.02843 | $54,255.87 | 

