CMOS Amplifier 2 Circuit Rail-to-Rail 8-TVSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NJU7047RB1-TE2

DigiKey Part Number
2129-NJU7047RB1-TE2TR-ND - Tape & Reel (TR)
2129-NJU7047RB1-TE2CT-ND - Cut Tape (CT)
2129-NJU7047RB1-TE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NJU7047RB1-TE2
Description
IC CMOS 2 CIRCUIT 8TVSP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-TVSP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
9V/µs
Gain Bandwidth Product
5 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
900 µV
Current - Supply
2.7mA
Current - Output / Channel
110 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package
8-TVSP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,660
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.36000$10.36
10$7.51400$75.14
25$6.80400$170.10
100$6.02260$602.26
250$5.64928$1,412.32
500$5.42458$2,712.29
1,000$5.23955$5,239.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$5.08732$10,174.64
4,000$4.96196$19,847.84
6,000$4.89917$29,395.02
10,000$4.82964$48,296.40
14,000$4.78896$67,045.44
Manufacturers Standard Package