NJM062CG-TE2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NJM842G-TE2

DigiKey Part Number
2129-NJM842G-TE2TR-ND - Tape & Reel (TR)
2129-NJM842G-TE2CT-ND - Cut Tape (CT)
2129-NJM842G-TE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NJM842G-TE2
Description
IC OPAMP GP 2 CIRCUIT 8SOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
8.5V/µs
Gain Bandwidth Product
3.5 MHz
Current - Input Bias
120 nA
Voltage - Input Offset
800 µV
Current - Supply
4.3mA
Current - Output / Channel
45 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 983
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.85000$14.85
10$10.90000$109.00
25$9.92080$248.02
100$8.83970$883.97
250$8.32460$2,081.15
500$8.01376$4,006.88
1,000$7.75800$7,758.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$7.48800$18,720.00
5,000$7.32527$36,626.35
7,500$7.24376$54,328.20
Manufacturers Standard Package