NJM78L18A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.46330
Datasheet

Similar


onsemi
In Stock: 854
Unit Price: $2.39000
Datasheet

Similar


onsemi
In Stock: 1,584
Unit Price: $2.63000
Datasheet

Similar


onsemi
In Stock: 1,940
Unit Price: $2.39000
Datasheet

Similar


onsemi
In Stock: 3,671
Unit Price: $2.39000
Datasheet
TO-92-3(StandardBody),TO-226_straightlead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-92-3(StandardBody),TO-226_straightlead
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NJM78L18A

DigiKey Part Number
2129-NJM78L18A-ND
Manufacturer
Manufacturer Product Number
NJM78L18A
Description
IC REG LINEAR 18V 100MA TO92-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
18V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
6.5 mA
PSRR
59dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes