


AS78L15ZTR-E1 | |
---|---|
DigiKey Part Number | AS78L15ZTR-E1DI-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AS78L15ZTR-E1 |
Description | IC REG LINEAR 15V 100MA TO92 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | 15V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.8V @ 100mA (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 39dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.46330 | $926.60 |
4,000 | $0.44599 | $1,783.96 |
6,000 | $0.43731 | $2,623.86 |
10,000 | $0.42772 | $4,277.20 |
14,000 | $0.42211 | $5,909.54 |
20,000 | $0.41671 | $8,334.20 |
50,000 | $0.40509 | $20,254.50 |
100,000 | $0.39809 | $39,809.00 |
200,000 | $0.39233 | $78,466.00 |