NJM78L15UA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 6,771
Unit Price: $2.86000
Datasheet

Direct


STMicroelectronics
In Stock: 4,071
Unit Price: $4.08000
Datasheet

Similar


Texas Instruments
In Stock: 2,646
Unit Price: $3.02000
Datasheet

Similar


Texas Instruments
In Stock: 2,459
Unit Price: $3.02000
Datasheet
TO-243AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-243AA
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NJM78L15UA

DigiKey Part Number
2129-NJM78L15UA-ND
Manufacturer
Manufacturer Product Number
NJM78L15UA
Description
IC REG LINEAR 15V 100MA SOT89
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89
Datasheet
 Datasheet
EDA/CAD Models
NJM78L15UA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
15V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
6.5 mA
PSRR
60dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types