NJM78L08UA is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nisshinbo Micro Devices Inc.
In Stock: 45,614
Unit Price: $6.74000
Datasheet

Parametric Equivalent


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: $3.29189
Datasheet

Similar


STMicroelectronics
In Stock: 2,584
Unit Price: $3.78000
Datasheet

Similar


STMicroelectronics
In Stock: 13,548
Unit Price: $3.04000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NJM78L08UA

DigiKey Part Number
2129-NJM78L08UA-ND
Manufacturer
Manufacturer Product Number
NJM78L08UA
Description
IC REG LINEAR 8V 100MA SOT89
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89
Datasheet
 Datasheet
EDA/CAD Models
NJM78L08UA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
6 mA
Packaging
Tube
PSRR
66dB (120Hz)
Part Status
Obsolete
Protection Features
Over Temperature, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 85°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-243AA
Voltage - Input (Max)
30V
Supplier Device Package
SOT-89
Voltage - Output (Min/Fixed)
8V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NJM78L08UA-TE1Nisshinbo Micro Devices Inc.45,6142129-NJM78L08UA-TE1CT-ND$6.74000Parametric Equivalent
NJM78L08UA-TE1Nisshinbo Micro Devices Inc.02129-NJM78L08UA-TE1-ND$3.29189Parametric Equivalent
L78L08ABUTRSTMicroelectronics2,584497-1188-1-ND$3.78000Similar
L78L08ACUTRSTMicroelectronics13,548497-7271-1-ND$3.04000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types