Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NJM78L08UA-TE1

DigiKey Part Number
2129-NJM78L08UA-TE1TR-ND - Tape & Reel (TR)
2129-NJM78L08UA-TE1CT-ND - Cut Tape (CT)
2129-NJM78L08UA-TE1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NJM78L08UA-TE1
Description
IC REG LINEAR 8V 100MA SOT89
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
6 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
66dB (120Hz)
Part Status
Active
Protection Features
Over Temperature, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 85°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-243AA
Voltage - Input (Max)
30V
Supplier Device Package
SOT-89
Voltage - Output (Min/Fixed)
8V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 45,614
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.74000$6.74
10$4.82600$48.26
25$4.34080$108.52
100$3.80660$380.66
250$3.55236$888.09
500$3.39894$1,699.47
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.17745$3,177.45
2,000$3.09951$6,199.02
Manufacturers Standard Package